Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/10 300SF

DigiKey Part Number
MC10M-300-ND
19-3302/10300SF-DS-ND
Manufacturer
Manufacturer Product Number
3302/10 300SF
Description
CBL RIBN 10COND 0.05 MULTI 300'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,395
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$11.18000$11.18
5$8.94200$44.71
10$8.11000$81.10
25$7.12080$178.02
50$6.45340$322.67
100$5.84800$584.80
Spool
QuantityUnit PriceExt Price
300$5.00607$1,501.82
600$4.54225$2,725.35
900$4.29319$3,863.87
1,500$4.00104$6,001.56
2,100$3.82121$8,024.54
3,000$3.64087$10,922.61
7,500$3.47991$26,099.32
Manufacturers Standard Package
Alternate Length
CBL RIBN 10COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: