305-48MMX100M-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305-48MMX50M-CLEAR

DigiKey Part Number
3M158828-ND
Manufacturer
Manufacturer Product Number
305-48MMX50M-CLEAR
Description
TAPE BOX SEAL CLR 1.89"X54.7YD
Customer Reference
Detailed Description
Box Sealing Tape Acrylic Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Acrylic
Backing, Carrier
Polypropylene Film
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.89" (48.00mm)
Length
164' (50.0m) 54.7 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
TAPE BOX SEAL CLR 1.89"X109.3YD
In-Stock: 9
Unit Price: $66.76000
TAPE BOX SEAL CLR 1.89"X1640.3YD
In-Stock: 0
Unit Price: