
305-48MMX1500M-CLEAR | |
---|---|
DigiKey Part Number | 305-48MMX1500M-CLEAR-ND |
Manufacturer | |
Manufacturer Product Number | 305-48MMX1500M-CLEAR |
Description | TAPE BOX SEAL CLR 1.89"X1640.3YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Acrylic Adhesive Clear 1.89" (48.00mm) X 4921' (1500m) 1640.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.89" (48.00mm) | |
Length | 4921' (1500m) 1640.3 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |

