
2908-05WB-MG | |
---|---|
DigiKey Part Number | 3M5607TR-ND - Tape & Reel (TR) 3M5607CT-ND - Cut Tape (CT) 3M5607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2908-05WB-MG |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2908-05WB-MG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.19000 | $36.19 |
10 | $30.72400 | $307.24 |
25 | $28.79720 | $719.93 |
50 | $27.42160 | $1,371.08 |
100 | $26.11140 | $2,611.14 |
250 | $24.47660 | $6,119.15 |
500 | $24.04104 | $12,020.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.19673 | $22,196.73 |
2,000 | $21.13847 | $42,276.94 |
3,000 | $20.54297 | $61,628.91 |