

264-4493-00-0602J | |
|---|---|
DigiKey Part Number | 3M6402-ND |
Manufacturer | |
Manufacturer Product Number | 264-4493-00-0602J |
Description | CONN IC DIP SOCKET ZIF 64POS GLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, ZIF (ZIP), 0.9" (22.86mm) Row Spacing Socket Gold Connector |
Datasheet | Datasheet |
EDA/CAD Models | 264-4493-00-0602J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.9" (22.86mm) Row Spacing | |
Number of Positions or Pins (Grid) | 64 (2 x 32) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $522.23000 | $522.23 |
| 10 | $443.88000 | $4,438.80 |
| 25 | $416.10320 | $10,402.58 |
| 50 | $396.26320 | $19,813.16 |
| 100 | $377.37220 | $37,737.22 |



