
2520-1X36YD | |
---|---|
DigiKey Part Number | 3M158765-ND |
Manufacturer | |
Manufacturer Product Number | 2520-1X36YD |
Description | TAPE CAMBRIC TAPE BLACK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cambric Tape Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cambric Tape | |
Adhesive | Rubber | |
Backing, Carrier | Cotton Cloth | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 221°F (105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,100.44000 | $1,100.44 |
10 | $855.24100 | $8,552.41 |
36 | $751.26083 | $27,045.39 |
72 | $702.78403 | $50,600.45 |
108 | $676.67157 | $73,080.53 |