251-5949-01-0602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

251-5949-01-0602

DigiKey Part Number
3M15484-ND
Manufacturer
Manufacturer Product Number
251-5949-01-0602
Description
CONN ZIG-ZAG ZIF 51POS GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
51 (1 x 25, 1 x 26) Pos Zig-Zag, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Zig-Zag, ZIF (ZIP)
Number of Positions or Pins (Grid)
51 (1 x 25, 1 x 26)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polysulfone (PSU), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.192" (4.90mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$967.03000$967.03
10$822.02600$8,220.26
30$760.76933$22,823.08
50$733.87340$36,693.67
100$715.27120$71,527.12
Manufacturers Standard Package