2310-6211-TG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $8.62000

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.28062
Datasheet

Similar


Molex
In Stock: 9,382
Unit Price: $4.84000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $4.29167
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $5.04400
Datasheet

Similar


WEC
In Stock: 1,577
Unit Price: $2.65880
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.34869
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.80987
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.80987
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $9.86228
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $11.88976
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 525
Unit Price: $12.81000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $22.40547
Datasheet
23xx-6211-TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2310-6211-TG

DigiKey Part Number
3M11929-10-ND
Manufacturer
Manufacturer Product Number
2310-6211-TG
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.62000$8.62
10$7.29100$72.91
100$6.19600$619.60
500$5.52994$2,764.97
1,000$5.26588$5,265.88
5,000$4.70075$23,503.75
10,000$4.47656$44,765.60
Manufacturers Standard Package