


1U30A-MB2U-SA1-100 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2U-SA1-100-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2U-SA1-100 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.86000 | $375.86 |
| 10 | $319.48700 | $3,194.87 |
| 25 | $299.48880 | $7,487.22 |
| 50 | $285.20160 | $14,260.08 |
| 100 | $271.60460 | $27,160.46 |
| 250 | $254.62452 | $63,656.13 |


