


1U30A-MB2D-SA1-300-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2D-SA1-300-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2D-SA1-300-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $443.50000 | $443.50 |
| 10 | $376.98000 | $3,769.80 |
| 25 | $353.38720 | $8,834.68 |
| 50 | $336.53320 | $16,826.66 |
| 100 | $320.48710 | $32,048.71 |
| 250 | $304.92392 | $76,230.98 |

