GDT220E-23-T1-BX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $48.30810
Datasheet
Gas Discharge Tube 230 V 40000A (40kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT220E-23-T1-BX

DigiKey Part Number
118-GDT220E-23-T1-BX-ND
Manufacturer
Manufacturer Product Number
GDT220E-23-T1-BX
Description
GDT 230V 40KA 2 POLE SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 40000A (40kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GDT220E-23-T1-BX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
40000A (40kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
800$48.30810$38,646.48