Parametric Equivalent

GDT220E-23-T2-BX | |
|---|---|
DigiKey Part Number | 118-GDT220E-23-T2-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT220E-23-T2-BX |
Description | GDT 230V 40KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 40000A (40kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GDT220E-23-T2-BX Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 40000A (40kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDT220E-23-T1-BX | Bourns Inc. | 0 | 118-GDT220E-23-T1-BX-ND | $48.30810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $48.30810 | $38,646.48 |


