1700/64 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 688
Unit Price: $66.76000
Datasheet
Flat Ribbon Cable Multiple 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/64 300

DigiKey Part Number
1700/64300-ND
Manufacturer
Manufacturer Product Number
1700/64 300
Description
CBL RIBN 64COND TWIST PAIR 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
64 (32 Pair Twisted)
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
3.200" (81.28mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
600$21.25175$12,751.05
Alternate Length
CBL RIBN 64COND TWIST PAIR 100'
In-Stock: 6
Unit Price: $4,160.90000
CBL RIBN 64COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 64COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 64COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 64COND TWIST PAIR 5'
In-Stock: 0
Unit Price: