
1700/64 100 | |
|---|---|
DigiKey Part Number  | 19-1700/64100-DS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1700/64 100  | 
Description  | CBL RIBN 64COND 0.05 FEET  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Flat Ribbon Cable Multiple 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Digi-Spool®, Continuous Spool  | |
Part Status  | Active  | |
Cable Type  | Flat Twisted Pair  | |
Number of Conductors  | 64 (32 Pair Twisted)  | |
Pitch  | ||
Length  | Enter Number of Feet in Order Quantity  | |
Wire Gauge  | 28 AWG  | |
Conductor Strand  | 7 Strands / 36 AWG  | |
Shielding  | Unshielded  | |
Jacket Color  | ||
Ribbon Thickness  | 0.080" (2.03mm)  | |
Ribbon Width  | 3.200" (81.28mm)  | |
Jacket (Insulation) Material  | Poly-Vinyl Chloride (PVC)  | |
Voltage  | 300 V  | |
Grade  | -  | |
Qualification  | -  | |
Operating Temperature  | -20°C ~ 105°C  | |
Ratings  | UL Style 20462  | |
Features  | -  | |
Conductor Material  | Copper, Tinned  | |
Insulation Resistance  | 1GOhms  | |
First Conductor Mark  | -  | |
Spool Size  | 100.0' (30.48m)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $57.11000 | $57.11 | 
| 2 | $51.89000 | $103.78 | 
| 3 | $49.03333 | $147.10 | 
| 5 | $45.62200 | $228.11 | 
| 7 | $43.50857 | $304.56 | 
| 10 | $41.35500 | $413.55 | 
| 25 | $36.30520 | $907.63 | 
| 50 | $32.90160 | $1,645.08 | 
| 100 | $29.82910 | $2,982.91 | 






