
158224-0220 | |
|---|---|
DigiKey Part Number | 158224-0220-ND |
Manufacturer | |
Manufacturer Product Number | 158224-0220 |
Description | CONN SOCKET 24POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 158224-0220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.55000 | $32.55 |
| 10 | $27.68200 | $276.82 |
| 25 | $25.94400 | $648.60 |
| 50 | $24.70400 | $1,235.20 |
| 100 | $23.52340 | $2,352.34 |

