158214-0120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
158214-0120
158214-0120
158214-0120

158214-0120

DigiKey Part Number
3M156021-ND
Manufacturer
Manufacturer Product Number
158214-0120
Description
CONN SOCKET 14POS IDC 28AWG GOLD
Customer Reference
Detailed Description
14 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
14
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,551
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.03000$26.03
10$22.11000$221.10
25$20.72240$518.06
50$19.73220$986.61
100$18.78980$1,878.98
250$17.61324$4,403.31
500$16.77258$8,386.29
1,000$15.97238$15,972.38
Manufacturers Standard Package