151216-2320-RB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 7,099
Unit Price: $10.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 880
Unit Price: $10.86000
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: $14.21000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.31829
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $19.85057
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.74657
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.82534
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.39435
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.16000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.42543
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.23943
Datasheet
151216-2320-RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151216-2320-RB

DigiKey Part Number
3M5359-ND
Manufacturer
Manufacturer Product Number
151216-2320-RB
Description
CONN HEADER SMD 16POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes