
7010366003 | |
---|---|
DigiKey Part Number | 19-7010366003-ND |
Manufacturer | |
Manufacturer Product Number | 7010366003 |
Description | SCOTCH-BRITEROLOCSURFACE CONDITI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Very Fine X 3.00" (76.20mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Teal | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Cleaning, Finishing, Polishing |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.02036 | $23,020.36 |