
10336-C500-00 | |
---|---|
DigiKey Part Number | 3M10690-ND |
Manufacturer | |
Manufacturer Product Number | 10336-C500-00 |
Description | CONN BACKSHELL 36POS 60DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell Connector Silver 60° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10336-C500-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.49000 | $129.49 |
10 | $110.01900 | $1,100.19 |
25 | $103.13000 | $2,578.25 |
50 | $98.20520 | $4,910.26 |
100 | $93.52080 | $9,352.08 |
300 | $86.54997 | $25,964.99 |
500 | $83.48994 | $41,744.97 |
1,000 | $79.51073 | $79,510.73 |