10320-3540-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10320-3540-000

DigiKey Part Number
3M157584-ND
Manufacturer
Manufacturer Product Number
10320-3540-000
Description
CONN BACKSHELL 20POS 60DEG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Position Two Piece Backshell Connector 60°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
20
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
60°
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
Latch Lock
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$94.34000$94.34
10$80.18900$801.89
25$75.16680$1,879.17
50$71.57860$3,578.93
100$68.16200$6,816.20
300$63.08047$18,924.14
500$60.84992$30,424.96
1,000$57.94913$57,949.13
Manufacturers Standard Package