
04903 | |
|---|---|
DigiKey Part Number | 04903-ND |
Manufacturer | |
Manufacturer Product Number | 04903 |
Description | TAPE CONTOUR SHEET 5"X4YDS |
Customer Reference | |
Detailed Description | Contour Sheet Tape Adhesive 5.00" (127.00mm) X 12' (3.7m) 4 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Contour Sheet | |
Adhesive | - | |
Backing, Carrier | Plastic Film, Copolymer | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 5.00" (127.00mm) | |
Length | 12' (3.7m) 4 yds | |
Color | - | |
Usage | Automotive | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

