
03439 | |
|---|---|
DigiKey Part Number | 03439-ND |
Manufacturer | |
Manufacturer Product Number | 03439 |
Description | TAPE REPAIR CLR 1 1/2"X3.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Repair Tape Tape Acrylic Adhesive Clear 1.50" (38.10mm) 1 1/2" X 10' (3.0m) 3.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Repair Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 10' (3.0m) 3.3 yds | |
Color | Clear | |
Usage | Automotive | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $33.87125 | $812.91 |

