



02530 | |
|---|---|
DigiKey Part Number | 19-02530-ND |
Manufacturer | |
Manufacturer Product Number | 02530 |
Description | 3M SHOP RACK, 02530, 6 PER CASE |
Customer Reference | |
Detailed Description | Black lb Rack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rack | |
Assembly Configuration | Assembled | |
Color | Black | |
Material | - | |
Shelf Capacity (Pounds) | - | |
Package Quantity | 6 |

