
SJ3541 CIRCLE-4"-10 | |
|---|---|
DigiKey Part Number | SJ3541CIRCLE-4"-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3541 CIRCLE-4"-10 |
Description | RECLOSABLE FASTENER CIRCULAR |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Circular X 4.000" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 4.000" (101.60mm) | |
Mounting Type | Adhesive, Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |

