MFG_SAFLBL-2X4-044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAFLBL-2X4-044-25/PK

DigiKey Part Number
3M156428-ND
Manufacturer
Manufacturer Product Number
SAFLBL-2X4-044-25/PK
Description
SAFETY LABEL - CAUTION - HOT SUR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Safety: Caution
Arrangement
Symbol and Text
Legend (Text)
Caution : Hot Surface. Do Not Touch
Legend (Symbol Only)
See Legend (Text)
Color - Background
White
Color - Legend
Black, Yellow
Length
4.000" (101.60mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyester
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types