



AB7050HF-1SQ-25 | |
|---|---|
DigiKey Part Number | 3M155894-ND |
Manufacturer | |
Manufacturer Product Number | AB7050HF-1SQ-25 |
Description | RF ABSORBING SHEET 1"X1" 25PK |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB7050HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.022" (0.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

