RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.496" (38.00mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97732-50-38-10

DigiKey Part Number
1067-97732-50-38-10-ND
Manufacturer
Manufacturer Product Number
97732-50-38-10
Description
RF EMI SHLDING TAPE 10M X 1.496"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.496" (38.00mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
393.701" (10.00m)
Width
1.496" (38.00mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Material
Copper Foil
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$935.23000$935.23
10$725.61400$7,256.14
25$660.33840$16,508.46
50$616.58040$30,829.02
100$577.13480$57,713.48
Manufacturers Standard Package