9750-1INX25M, 9750-1.5INX25M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9750-1.5INX25M

DigiKey Part Number
9750-1.5INX25M-ND
Manufacturer
Manufacturer Product Number
9750-1.5INX25M
Description
TAPE ADHSV TRNSFR 1 1/2"X27YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive 1.50" (38.10mm) 1 1/2" X 82' (25.0m) 27 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
82' (25.0m) 27 yds
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable