
3M 850 1.375" X 72YD - BLACK | |
---|---|
DigiKey Part Number | 3M8501.375"X72YD-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | 3M 850 1.375" X 72YD - BLACK |
Description | TAPE MASKING BLACK 1 3/8"X72YDS |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Black 1.38" (34.93mm) 1 3/8" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 1.38" (34.93mm) 1 3/8" | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | - | |
Temperature Range | -60°F ~ 300°F (-50°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |