
838-0.75-5 | |
|---|---|
DigiKey Part Number  | 1067-838-0.75-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 838-0.75-5  | 
Description  | TAPE PROTECTIVE WHITE 3/4"X5YDS  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Protective Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M (TC)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Tape Type  | Protective  | |
Adhesive  | Acrylic  | |
Backing, Carrier  | Tedlar® PVF  | |
Thickness  | 0.0034" (3.4 mils, 0.086mm)  | |
Thickness - Adhesive  | 0.0013" (1.3 mils, 0.033mm)  | |
Thickness - Backing, Carrier  | 0.0021" (2.1 mils, 0.053mm)  | |
Width  | 0.75" (19.05mm) 3/4"  | |
Length  | 15' (4.6m) 5 yds  | |
Color  | White  | |
Usage  | Holding, Moisture Protection, Sealing  | |
Temperature Range  | -100°F ~ 225°F (-73°C ~ 107°C)  | |
Shelf Life Start  | Date of Manufacture  | |
Shelf Life  | 18 Months  | |
Storage/Refrigeration Temperature  | 60°F ~ 80°F (16°C ~ 27°C)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $294.20000 | $294.20 | 
| 10 | $225.78600 | $2,257.86 | 
| 25 | $204.46520 | $5,111.63 | 
| 50 | $190.16980 | $9,508.49 | 
| 100 | $177.28580 | $17,728.58 | 
| 250 | $162.18152 | $40,545.38 | 
| 500 | $152.25800 | $76,129.00 | 

