
| 7419-0.5-1(250) | |
|---|---|
| DigiKey Part Number | 1067-7419-0.5-1(250)-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7419-0.5-1(250) | 
| Description | TAPE FILM AMBER 1/2"X1" | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Film Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 1.00" (25.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Film | |
| Adhesive | Acrylic | |
| Backing, Carrier | Polyimide | |
| Thickness | 0.0018" (1.8 mils, 0.046mm) | |
| Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
| Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
| Width | 0.50" (12.70mm) 1/2" | |
| Length | 1.00" (25.40mm) | |
| Color | Amber | |
| Usage | - | |
| Temperature Range | - | |
| Shelf Life Start | Date of Delivery | |
| Shelf Life | 18 Months | |
| Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | $495.87500 | $991.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China