Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-6-1245

DigiKey Part Number
6-6-1245-ND
Manufacturer
Manufacturer Product Number
6-6-1245
Description
RF EMI SHIELDING TAPE 15' X 6"
Customer Reference
Detailed Description
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 15.000' (4.60m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
15.000' (4.60m)
Width
6.000" (152.40mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Embossed Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.