5590H-05-1"-CIRCLE-100/PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5590H-05-1"-CIRCLE-100/PK
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-05CIR-1(100)

DigiKey Part Number
1067-5590H-05CIR-1(100)-ND
Manufacturer
Manufacturer Product Number
5590H-05CIR-1(100)
Description
THERM PAD 25.4MM DIA GRAY 1=1PC
Customer Reference
Detailed Description
Thermal Pad Gray 25.40mm Dia Round Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Round
Outline
25.40mm Dia
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.46°C/W
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.