


5413CIR-0.75(500) | |
---|---|
DigiKey Part Number | 1067-5413CIR-0.75(500)-ND |
Manufacturer | |
Manufacturer Product Number | 5413CIR-0.75(500) |
Description | TAPE FILM AMBER 3/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.75" (19.05mm) 3/4" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" dia | |
Length | - | |
Color | Amber | |
Usage | Chemical Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $959.37000 | $959.37 |
10 | $744.58200 | $7,445.82 |
25 | $677.67360 | $16,941.84 |
50 | $632.81840 | $31,640.92 |
100 | $592.38750 | $59,238.75 |