5-1120-3/4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-1120-3/4S
3M Custom Die Cuts | Digi-Key Daily

5-1120-3/4S

DigiKey Part Number
3M11216-ND
Manufacturer
Manufacturer Product Number
5-1120-3/4S
Description
RF SHLDING SHEET 0.75"X0.75" 5PK
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 0.750" (19.10mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Square
Length
0.750" (19.10mm)
Width
0.750" (19.10mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
RF SHIELDING SHEET 2"X0.75" 5PK
In-Stock: 0
Unit Price:
RF SHIELDING SHEET 3"X0.75" 5PK
In-Stock: 0
Unit Price:
RF SHIELDING SHEET 4"X0.75" 5PK
In-Stock: 0
Unit Price: