MFR Recommended



4926SQ-0.75(5) | |
|---|---|
DigiKey Part Number  | 1067-4926SQ-0.75(5)-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 4926SQ-0.75(5)  | 
Description  | TAPE DBL SIDED GRAY 3/4"X3/4"  | 
Customer Reference  | |
Detailed Description  | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4"  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M (TC)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Tape Type  | Double Coated, Double Sided  | |
Adhesive  | Acrylic  | |
Backing, Carrier  | Paper  | |
Thickness  | 0.0150" (15.0 mils, 0.381mm)  | |
Thickness - Adhesive  | -  | |
Thickness - Backing, Carrier  | 0.0030" (3.0 mils, 0.076mm)  | |
Width  | 0.75" (19.05mm) 3/4"  | |
Length  | 0.75" (19.05mm) 3/4"  | |
Color  | Gray  | |
Usage  | General Purpose  | |
Temperature Range  | 200°F (93°C)  | |
Shelf Life Start  | Date of Shipment  | |
Shelf Life  | 24 Months  | |
Storage/Refrigeration Temperature  | 40°F ~ 100°F (4°C ~ 38°C)  | |
Base Product Number  | 





