
468MP-1.5-5 | |
---|---|
DigiKey Part Number | 1067-468MP-1.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-1.5-5 |
Description | TAPE ADHSV TRNSFR CLR 1 1/2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0094" (9.4 mils, 0.239mm) | |
Thickness - Adhesive | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 60°F ~ 100°F (16°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $122.94333 | $737.66 |