3M DF-BL FIN BELT 0.25"X18"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M DF-BL FIN BELT 0.25"X18"

DigiKey Part Number
1067-3MDF-BLFINBELT0.25"X18"-ND
Manufacturer
Manufacturer Product Number
3M DF-BL FIN BELT 0.25"X18"
Description
BELT ALUM OXIDE FINE 18" X 0.25"
Customer Reference
Detailed Description
Abrasive Belt Aluminum Oxide Fine 0.25" (6.35mm) X 18.00" (457.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Abrasive Belt
Abrasive Material
Aluminum Oxide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Green
Width
0.25" (6.35mm)
Length
18.00" (457.20mm)
Diameter
-
Applications
Cleaning, Deburring, Finishing, Surface Preparation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.