
3M DF-BL CRS BELT 0.25"X24" | |
---|---|
DigiKey Part Number | 1067-3MDF-BLCRSBELT0.25"X24"-ND |
Manufacturer | |
Manufacturer Product Number | 3M DF-BL CRS BELT 0.25"X24" |
Description | BELT ALUM OXIDE COARSE 24"X0.25" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 0.25" (6.35mm) X 24.00" (609.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 0.25" (6.35mm) | |
Length | 24.00" (609.60mm) | |
Diameter | - | |
Applications | Cleaning, Deburring, Finishing, Surface Preparation | |
Base Product Number |