

3M 784F 60+ BELT 3"X132" | |
---|---|
DigiKey Part Number | 1067-3M784F60+BELT3"X132"-ND |
Manufacturer | |
Manufacturer Product Number | 3M 784F 60+ BELT 3"X132" |
Description | BELT CER ALUM OX COARSE 132"X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Aluminum Oxide Coarse 60 3.00" (76.20mm) X 132.00" (3352.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | 3.00" (76.20mm) | |
Length | 132.00" (3352.80mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing | |
Base Product Number |