

3M 784F 120+ BELT 0.5"X12" | |
---|---|
DigiKey Part Number | 1067-3M784F120+BELT0.5"X12"-ND |
Manufacturer | |
Manufacturer Product Number | 3M 784F 120+ BELT 0.5"X12" |
Description | BELT CER ALUM OX 120 12" X 0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Aluminum Oxide 120 0.50" (12.70mm) X 12.00" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.50" (12.70mm) | |
Length | 12.00" (304.80mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing | |
Base Product Number |