
3M 5578H-05 9.44" X 5.46YDS | |
---|---|
DigiKey Part Number | 3M5578H-059.44"X5.46YDS-ND |
Manufacturer | |
Manufacturer Product Number | 3M 5578H-05 9.44" X 5.46YDS |
Description | THERM PAD 4.99M X 239.78MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 4.99m x 239.78mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 4.99m x 239.78mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |