3M 5515S-20 1" X 5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 5515S-20 1" X 5M

DigiKey Part Number
3M162637-ND
Manufacturer
Manufacturer Product Number
3M 5515S-20 1" X 5M
Description
THERM PAD 5M X 25.4MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 5.00m x 25.40mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
5.00m x 25.40mm
Thickness
0.0079" (0.200mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
Polyimide
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.7W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
73.4°F ~ 77°F (23°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.