
1218CIR-0.313(2000) | |
---|---|
DigiKey Part Number | 1067-1218CIR-0.313(2000)-ND |
Manufacturer | |
Manufacturer Product Number | 1218CIR-0.313(2000) |
Description | TAPE INSULATING AMBER 5/16" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 0.31" (7.87mm) 5/16" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.31" (7.87mm) 5/16" dia | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | 356°F (180°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $773.72000 | $773.72 |