1126-6-6 | |
---|---|
DigiKey Part Number | 1067-1126-6-6-ND |
Manufacturer | |
Manufacturer Product Number | 1126-6-6 |
Description | RF EMI SHIELDING TAPE 15' X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1126 Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 15.000' (4.60m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 15.000' (4.60m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,809.46000 | $1,809.46 |