
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Masking | |
| Adhesive | Acrylic | |
| Backing, Carrier | Polyester Film | |
| Thickness | 0.0019" (1.9 mils, 0.048mm) | |
| Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
| Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
| Width | 0.88" (22.35mm) 7/8" | |
| Length | 15' (4.6m) 5 yds | |
| Color | Silver | |
| Usage | - | |
| Temperature Range | -60°F ~ 300°F (-50°C ~ 150°C) | |
| Shelf Life Start | Date of Manufacture | |
| Shelf Life | 18 Months | |
| Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China