
SB-4114 | |
|---|---|
DigiKey Part Number | EAR1239-ND |
Manufacturer | |
Manufacturer Product Number | SB-4114 |
Description | SHOULDER SCREW - PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.485" (12.32mm) | |
Length - Overall | 0.585" (14.86mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.86200 | $48.62 |
| 25 | $4.43840 | $110.96 |
| 50 | $4.17380 | $208.69 |
| 100 | $3.94870 | $394.87 |
| 250 | $3.69872 | $924.68 |
| 500 | $3.53818 | $1,769.09 |
| 1,000 | $3.39761 | $3,397.61 |

















