
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3DXTECH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PEEK (Polyether Ether Ketone) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 105Mpa | |
Flex Strength | 136Mpa | |
Density | 1.39g/cm³ | |
Operating Temperature | 380°C ~ 410°C | |
Features | Carbon Fiber Fill | |
Base Product Number |