RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JW0983-C952B

DigiKey Part Number
4350-2JW0983-C952B-ND
Manufacturer
Manufacturer Product Number
2JW0983-C952B
Description
CUTLASS 5GNR/4GLTE/3G/2G UWB SLI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz
Frequency Range
617MHz ~ 960MHz, 1.43GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.93GHz
Antenna Type
Whip, Tilt
Number of Bands
4
VSWR
1.6, 2.2, 2.4, 3.1
Return Loss
-6.9dB, -9.3dB, -9.8dB, -13.7dB
Gain
2.2dBi, 2.6dBi, 2dBi, 4.2dBi
Power - Max
25 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.693" (170.00mm)
Applications
2G, 3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$72.53000$72.53
10$65.55400$655.54
25$62.50080$1,562.52
100$54.26950$5,426.95
250$51.82996$12,957.49
500$47.25696$23,628.48
1,000$41.15922$41,159.22
Manufacturers Standard Package