
2JE71 | |
---|---|
DigiKey Part Number | 4350-2JE71TR-ND - Tape & Reel (TR) 4350-2JE71CT-ND - Cut Tape (CT) 4350-2JE71DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2JE71 |
Description | BRICK 5GNR/4GLTE/3G/2G HIGH-PERF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 2, 3.1, 3.5 | |
Return Loss | -10.3dB, -10.2dB, -6.7dB, -5.7dB | |
Gain | 0.5dBi, 2.7dBi, 3.1dBi, 2.2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.53000 | $38.53 |
10 | $29.25700 | $292.57 |
25 | $26.94840 | $673.71 |
100 | $24.41030 | $2,441.03 |
250 | $23.93044 | $5,982.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.55100 | $19,551.00 |